
The LNK306P is a Buck-Boost/Flyback controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features fault protection against over temperature and short circuit conditions. The device is available in a plastic DIP-8 package and is not RoHS compliant. It is suitable for use in through hole mounting applications.
Power Integrations LNK306P technical specifications.
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK306P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
