The LNK306P-TL is a commercial extended temperature grade DC/DC controller from Power Integrations. It features 8 terminals and operates over a temperature range of -20 to 85 degrees Celsius. The device is packaged in a 6.35mm wide, 9.575mm long DIP package with a PDIP-8 configuration. The LNK306P-TL is a single-function device designed for use in DC/DC conversion applications.
Sign in to ask questions about the Power Integrations LNK306P-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK306P-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK306P-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.