Automotive-grade 7-terminal switching regulator IC designed for DC/DC conversion. Features a wide operating temperature range from -40°C to 125°C. Housed in a R-PDSO-G7 package with dual terminal positions, measuring 6.35mm in width and 9.44mm in length. Integrates a single power management function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK3206G-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK3206G-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK3206G-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.