The LNK3294G-TL is a DC/DC controller from Power Integrations with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 7 terminals and a dual terminal position. The device is packaged in a SOP8/7 package with dimensions of 6.35mm width and 9.44mm length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| REACH | Compliant |
| Military Spec | False |