
Switching Regulator, 0.4A, 214kHz Switching Freq-Max, PDIP7, DIP-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK354P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK354P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LinkSwitch®-HF |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK354P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
