
Sign in to ask questions about the Power Integrations LNK362DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK362DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
