
Surface mount switching regulator IC for efficient power conversion. Features a wide operating temperature range from -40°C to 150°C with a maximum power dissipation of 2.8W. Packaged in SOIC for automated assembly, supplied on tape and reel in quantities of 2500. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Power Integrations LNK362DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK362DG-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
