The LNK362DN is a DC/DC controller from Power Integrations with a maximum output current of 150mA and output voltage of 5.8V. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 2.8W. The device is lead-free and RoHS compliant, packaged in a surface mount SO package.
Power Integrations LNK362DN technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 150mA |
| Output Power | 2.6W |
| Output Voltage | 5.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Weight | 0.01787oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.