
Surface mount switching regulator for flyback topology, offering 2.6W output power with a 6V output voltage and 330mA output current. Features include a maximum switching frequency of 140kHz, 60% maximum duty cycle, and integrated over-temperature and short-circuit fault protection. Operates from 85V to 265V AC input, with a maximum power dissipation of 2.8W and a wide operating temperature range of -40°C to 150°C. This RoHS compliant component is supplied in a PDSO7 (SOP-8/7) package on tape and reel.
Sign in to ask questions about the Power Integrations LNK362DN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK362DN-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 2.6W |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 300uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362DN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
