
The LNK362PG is a flyback DC/DC controller from Power Integrations, featuring a maximum output power of 2.6W and a maximum output current of 330mA. It operates within a temperature range of -40°C to 150°C and is packaged in a PDIP format for through-hole mounting. The device is RoHS compliant and part of the LinkSwitch-XT series.
Power Integrations LNK362PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 2.6W |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 300uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
