
Switching Regulator,
Sign in to ask questions about the Power Integrations LNK363DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK363DG-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
