
The LNK363DN is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 7.5W and a maximum supply voltage of 265V AC. The device is RoHS compliant and has a surface mount package. It can handle an output current of 225mA and an output power of 4.7W, with an output voltage of 5.8V.
Sign in to ask questions about the Power Integrations LNK363DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK363DN technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 225mA |
| Output Power | 4.7W |
| Output Voltage | 5.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 200uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
