
Surface mount switching regulator for flyback topology, featuring a single 6V output with 330mA current capability and 6W output power. Operates from 85V to 265V AC input with a maximum switching frequency of 140kHz and a 60% maximum duty cycle. Integrated fault protection includes over-temperature and short-circuit capabilities. This lead-free, RoHS compliant component is supplied in a PDSO7 (SOP-8/7) package, suitable for operation between -40°C and 150°C.
Power Integrations LNK364DN-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 6W |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 300uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK364DN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
