
The LNK364GN-TL is a DC/DC controller from Power Integrations, featuring a 5.8V output voltage and a maximum power dissipation of 9W. It operates within a temperature range of -40°C to 150°C and is suitable for use with AC supply voltages between 85V and 265V. The device is available in a SMD/SMT package and is compliant with RoHS regulations. It has a maximum supply current of 250uA and a maximum duty cycle of 60%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK364GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK364GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 250uA |
| Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK364GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
