
Power Integrations LNK364PG technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK364PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
