
The LNK408EG is a flyback IC from Power Integrations, designed for use in through hole SIP packages. It operates over a temperature range of -40°C to 150°C and is capable of delivering up to 500 mA of output current. The device is RoHS compliant and features a switching frequency of 62 kHz to 70 kHz. It is suitable for use in a variety of applications, including those requiring high efficiency and reliability.
Power Integrations LNK408EG technical specifications.
| Package/Case | SIP |
| Frequency | 70kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 62 kHz to 70 kHz |
| Output Current | 500mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK408EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
