The LNK410LG is a flyback controller from Power Integrations, designed for TRIAC dimming applications. It operates at a frequency of 66kHz and can handle a maximum input voltage of 85V and a maximum output voltage of 725V. The device is capable of delivering a maximum output current of 9A and has a maximum operating temperature of 150°C. It is available in a through-hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Power Integrations LNK410LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK410LG technical specifications.
| Dimming | TRIAC |
| Frequency | 66kHz |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 725V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 4.9A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK410LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.