
Switching Regulator, 0.4A, 49.5kHz Switching Freq-Max, PDSO7, SMD-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LinkSwitch® |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.