
Switching Regulator, 0.4A, 46kHz Switching Freq-Max, PDSO7, SMD-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK501GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 267mA |
| Output Power | 3W |
| Output Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch® |
| Supply Current | 1.06mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK501GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
