The LNK520GN is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 5.5W and a maximum supply voltage of 265V AC. The device has a single output with a maximum current of 280mA and a maximum output power of 3W. It is lead-free and RoHS compliant, packaged in a SOP-8 format.
Power Integrations LNK520GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Output Current | 280mA |
| Output Power | 3W |
| Output Voltage | 5.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK520GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.