The LNK520PN is a DC/DC controller from Power Integrations with a maximum output power of 3W and an output current of 500mA. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 265V AC. The device is packaged in a PDIP-8/7 package and is compliant with RoHS regulations. It is part of the LinkSwitch series and is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK520PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK520PN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch® |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK520PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.