
Switching Regulator, 0.2A, 71kHz Switching Freq-Max, PDSO7, SOP-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK562DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK562DG technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 70% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Power | 1.9W |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK562DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
