Switching regulator IC featuring a maximum switching frequency of 71kHz and a maximum duty cycle of 70%. Operates from 85VAC to 265VAC with a maximum power dissipation of 1.9W. Packaged in an SO package, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C. It has a low supply current of 160µA and is supplied on tape and reel.
Power Integrations LNK562DN-TL technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK562DN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
