
The LNK562GN-TL is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.9W and a maximum supply voltage of 265V AC. The device is RoHS compliant and features a 5.8V output voltage. It is available in a SMD/SMT package and is suitable for use in a variety of applications.
Power Integrations LNK562GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK562GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
