
Surface mountable DC/DC switching regulator with a maximum output power of 2.5W and adjustable output voltage up to 5.8V. Features a maximum output current of 148mA, a maximum switching frequency of 89kHz, and a maximum duty cycle of 70%. Operates from an AC input voltage range of 85V to 265V, with a maximum power dissipation of 2.5W and an operating temperature range of -40°C to 150°C. This lead-free component is RoHS compliant and utilizes a flyback topology.
Power Integrations LNK563GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 70% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 148mA |
| Output Power | 2.5W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK563GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
