
Switching Regulator, 0.2A, 89kHz Switching Freq-Max, PDSO7, SMD-8/7
Sign in to ask questions about the Power Integrations LNK563GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK563GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK563GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.