
Through-hole mounted switching regulator IC featuring a Flyback topology. Operates with a maximum switching frequency of 107kHz and a 70% duty cycle. Provides adjustable output voltage up to 5.8V with a maximum output current of 375mA. Integrated fault protection includes over-temperature and short-circuit capabilities. Designed for AC input voltages from 85V to 265V, with a minimum supply voltage of 50V.
Sign in to ask questions about the Power Integrations LNK564PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK564PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 100kHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 70% |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 375mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 50V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 148mA |
| Output Power | 3W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 0.080001oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK564PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
