
Surface mount analog circuit IC featuring a single function and a flyback topology. Operates with an input voltage range of 85V to 265V AC, supporting up to 265V AC max supply. Offers 3W maximum output power with 375mA output current and a 63% duty cycle. Includes over voltage, over temperature, and short circuit fault protection. Packaged in SOIC with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK574DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK574DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 63% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 63% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Current | 375mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkZero™-LP |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK574DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
