
The LNK584GG-TL is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3W and a maximum supply voltage of 265V. The device is RoHS compliant and available in a SMD/SMT package. It operates with a maximum duty cycle of 63% and has an output voltage of 5V with a maximum output current of 300mA.
Power Integrations LNK584GG-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 63% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 260uA |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkZero™-AX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK584GG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
