
The LNK604DG is a flyback IC from Power Integrations, designed for use in a variety of applications. It operates over a temperature range of -40°C to 150°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum power dissipation of 3.5W. It can handle input voltages between 85V and 265V AC, making it suitable for use in a range of power supply designs.
Power Integrations LNK604DG technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK604DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
