
Flyback topology analog circuit IC featuring one function, designed for through-hole mounting in a DIP-8 package. Operates with an AC input voltage range of 85V to 265V, supporting a maximum output power of 4.1W. This component offers a maximum output voltage of 6V and an output current of 267mA, with a maximum duty cycle of 55%. It boasts a wide operating temperature range from -40°C to 150°C and a power dissipation of 3.5W.
Power Integrations LNK604PG technical specifications.
| Package/Case | DIP |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 440uA |
| Output Current | 267mA |
| Output Power | 4.1W |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK604PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
