
Surface mount analog circuit IC featuring a single function and Flyback topology. Operates from 85V to 265V AC input with a maximum output power of 5.1W at 5V output voltage and 555mA output current. Packaged in an SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.65mm height. Offers a maximum duty cycle of 55% and a maximum operating temperature of 150°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK605DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK605DG technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 555mA |
| Output Power | 5.1W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Supply Current | 480uA |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK605DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
