
Analog circuit IC featuring one function, designed for power supply applications. This SOIC-packaged component operates from 85V to 265V AC input, delivering up to 5.1W of output power at 6V. It supports a maximum duty cycle of 55% and offers an output current of 337mA. The device boasts a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 5.1W. Packaged in tape and reel, this RoHS compliant component is ideal for efficient power conversion.
Power Integrations LNK605DG-TL technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 480uA |
| Output Current | 337mA |
| Output Power | 5.1W |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK605DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.