The LNK606DG-TL is a LinkSwitch-II IC from Power Integrations, available in a SOIC package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 6.1W. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Power Integrations LNK606DG-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK606DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.