
The LNK606GG-TL is a single output DC-DC converter with a maximum output power of 6.1W and an operating temperature range of -40°C to 150°C. It is packaged in a surface mount device (SMD/SMT) and is available in quantities of 1000 per reel. The device is RoHS compliant and has a maximum supply voltage of 265V and a minimum supply voltage of 85V. The LNK606GG-TL has a maximum operating current of 520uA and a maximum output current of 438mA.
Power Integrations LNK606GG-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 520uA |
| Output Current | 438mA |
| Output Power | 6.1W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK606GG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
