
Flyback topology IC for analog circuits, featuring a single function and one output. Operates with AC input voltages from 85V to 265V, supporting a maximum output power of 6.1W at 6V and 438mA output current. Housed in a DIP package with through-hole mounting, dimensions of 9.83mm length, 6.6mm width, and 3.68mm height. Offers a maximum duty cycle of 55% and a wide operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK606PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 520uA |
| Output Current | 438mA |
| Output Power | 6.1W |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK606PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
