
Surface mount analog IC featuring a single function and SOIC package. Operates at 65kHz with a maximum duty cycle of 55%. Supports AC input voltages up to 265V and delivers up to 555mA output current at 5V. Maximum output voltage reaches 700V, with a maximum power dissipation of 3.3W. RoHS compliant and suitable for operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK613DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 65kHz |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 214mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 555mA |
| Output Power | 3.3W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Supply Current | 440uA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK613DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.