
Power Integrations LNK613DG-TL technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 440uA |
| Output Current | 320mA |
| Output Power | 3.3W |
| Output Voltage | 700V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK613DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
