Analog Circuit, 1 Func, PDSO8, SOP-8/7
Sign in to ask questions about the Power Integrations LNK614DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK614DG technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 700V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK614DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
