
Analog circuit IC with one function, packaged in DIP-8. Features a 65kHz operating frequency, 55% maximum duty cycle, and a maximum output current of 267mA. Supports a maximum input voltage of 265V AC and a maximum output voltage of 700V. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 4.1W. RoHS compliant with through-hole termination.
Power Integrations LNK614PG technical specifications.
| Package/Case | DIP |
| Frequency | 65kHz |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Number of Outputs | 1 |
| Operating Supply Current | 440uA |
| Output Current | 400mA |
| Output Power | 4.1W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK614PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
