
Power Integrations LNK615DG-TL technical specifications.
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 480uA |
| Output Current | 504mA |
| Output Power | 5.1W |
| Output Voltage | 700V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK615DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.