
Through-hole mounted DC/DC controller and regulator IC featuring a maximum output current of 337mA and a switching frequency of 65kHz. This power management IC operates with a maximum duty cycle of 55%, supporting AC input voltages from 85V to 265V and delivering up to 700V output voltage. It offers a maximum output power of 5.1W and a maximum power dissipation of 5.1W, with an operating temperature range of -40°C to 150°C. The component is packaged in PDIP with through-hole termination.
Sign in to ask questions about the Power Integrations LNK615PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK615PG technical specifications.
| Package/Case | PDIP |
| Frequency | 65kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 337mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 5.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 480uA |
| Output Current | 504mA |
| Output Power | 5.1W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK615PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
