
The LNK616DG-TL is a LinkSwitch-II IC from Power Integrations, available in a SOIC package. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 6.1W. The IC is RoHS compliant and packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Power Integrations LNK616DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK616DG-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK616DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.