
The LNK616GG-TL is a specialized IC from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 6.1W and a maximum supply voltage of 9V. The device is RoHS compliant and available in a package quantity of 1000 units, packaged in tape and reel. It operates with a maximum duty cycle of 55% and an operating supply current of 520uA.
Sign in to ask questions about the Power Integrations LNK616GG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK616GG-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 520uA |
| Output Current | 654mA |
| Output Power | 6.1W |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK616GG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.