
Analog circuit IC featuring a single function, housed in a DIP-8 package. Operates with a maximum frequency of 65kHz and supports AC input voltages up to 265V. Delivers up to 654mA output current and 700V output voltage, with a maximum output power of 6.1W. Designed for through-hole mounting, this component offers a maximum power dissipation of 6.1W and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LNK616PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK616PG technical specifications.
| Package/Case | DIP |
| Frequency | 65kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 438mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 6.1W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 520uA |
| Output Current | 654mA |
| Output Power | 6.1W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK616PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
