
Flyback topology analog circuit IC with 6W output power and 6V output voltage. Features 3 outputs, 225mA output current, and a maximum duty cycle of 54%. Operates from 85V to 265V AC input voltage and offers over-temperature and short-circuit fault protection. Packaged in DIP, this component has a maximum power dissipation of 9W and an operating temperature range of -40°C to 150°C. RoHS compliant.
Sign in to ask questions about the Power Integrations LNK623PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK623PG technical specifications.
| Package/Case | DIP |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 3 |
| Operating Supply Current | 440uA |
| Output Current | 225mA |
| Output Power | 6W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK623PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
