
Surface mount analog IC featuring a Flyback topology, operating at 100kHz with a maximum duty cycle of 54%. This specialized IC offers over-temperature and short-circuit fault protection, supporting AC input voltages from 85V to 265V. It delivers up to 6.5W output power with a maximum output current of 268mA and a maximum output voltage of 700V. The component operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK624DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK624DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 100kHz |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 268mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 440uA |
| Output Current | 268mA |
| Output Power | 6.5W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK624DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
