
The LNK624DG-TL is a 3-output flyback converter from Power Integrations, featuring a maximum output power of 6.5W and a package type of SOIC. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device includes fault protection against over temperature and short circuit conditions. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Power Integrations LNK624DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 6.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK624DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
