
Through-hole mounted analog circuit IC featuring a single function and DIP package. Operates at 100kHz with a maximum duty cycle of 54%. Supports AC input voltages from 85V to 265V, with a maximum output voltage of 700V and output current of 268mA. Maximum power dissipation is 11W, and it operates within a temperature range of -40°C to 150°C. This RoHS compliant component delivers 6.5W of output power.
Power Integrations LNK624PG technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 268mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 268mA |
| Output Power | 6.5W |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Supply Current | 440uA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK624PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
