
Surface mount analog circuit IC for flyback topology, featuring 3 outputs and 8W output power. Operates from 85V to 265V AC input with a maximum duty cycle of 54%. Includes over-temperature and short-circuit fault protection. Rated for 700V with a maximum operating temperature of 150°C.
Power Integrations LNK625DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 480uA |
| Output Current | 353mA |
| Output Power | 8W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK625DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
